• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3RT1054-3AR38-0PR0 Electrical contactor Compatible with (relay brand): Siemens 1 pc(s)

Image similar
Product type
Electrical contactor
No. of pins
3-pin
Connection
Spring-loaded connector
Type
3RT1054-3AR38-0PR0
Switching voltage (max.)
400 V AC
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Contactor, AC-3e,115A/55kW/400V,3-pin,AC/DC440-480V, frame terminal / spring access...

Our service for you

Technical specifications

Product type

Electrical contactor

Type

3RT1054-3AR38-0PR0

No. of pins

3-pin

Switching voltage (max.)

400 V AC

Permanent current (max.)

115 A

Compatible with

Siemens

Compatible with series

Siemens Sirius series

Connection

Spring-loaded connector

Content

1 pc(s)

RoHS-compliant

Yes

55 kW

3

0

0

115 A

160 A

Frame clamp

AC/DC

97 A

55 kW

73.549875

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2871693 Siemens 3RT1054-3AR38-0PR0 Electrical contactor Compatible with (relay brand): Siemens 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2871693 Siemens 3RT1054-3AR38-0PR0 Electrical contactor Compatible with (relay brand): Siemens 1 pc(s)

Description

Power contactor, AC-3e/AC-3 115 A, 55 kW / 400 V, AC (50-60 Hz) / DC UC: 440-480 V 3-pole, auxiliary switch right 3RH1921-2DE11 Drive: Conventional main current: Frame terminal control and auxiliary circuit: Spring connection power contactor SIRIUS 3RT1 for switching motors.
The 3RT1 contactors are part of the SIRIUS system modules with their optimally coordinated products. They convince by high power with a compact design and high contact reliability. They can be combined in a variety of ways with other components in the load feeder. The contactors provide the appropriate connection to the control system for each application (directly or via PLC input). Pre-assembled auxiliary switches reduce the complexity of your setup. The 3RT1 contactors are climate-proof and worldwide approved (e.g. IEC and UL/CSA) and IE3/IE4ready.
They are available in different sizes and in a wide power range. They can be operated with AC or DC, some versions have a wide-voltage range and a PLC control input. In the main circuit, the devices can be connected via rails or frame terminals. For the auxiliary and control circuit they are also available continuously with spring connection for a fast, maintenance-free and vibration-proof connection.
These contactors come with various accessories, such as Wiring kits that considerably reduce the wiring, auxiliary switches or terminal covers.
Simple, efficient, always up-to-date - the SIRIUS modular system.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.