
Siemens 3RH2921-2DE11 Auxiliary switch module + auxiliary contact Compatible with (relay brand): Siemens Piece 1 pc(s)
Technical specifications
- Size: S00, S0, S2, S3
- Packaging type
Piece
- Product type
Auxiliary switch module
- Type
3RH2921-2DE11
- Compatible with
Siemens
- Compatible with series
Siemens Sirius series
- Features
+ auxiliary contact
- Mounting type
Snap-in
- Connection
Spring-loaded connector
IP20
- Min. temperature
-25 °C
- Max. temperature
+60 °C
- Width
10 mm
- Height
61.2 mm
- Depth
66 mm
- Dim
(W x H x D) 10 x 61.2 x 66 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
Other
Top mounting
None
Spring clamp connection
0
1
1
0
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1750614 Siemens 3RH2921-2DE11 Auxiliary switch module + auxiliary contact Compatible with (relay brand): Siemens Piece 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1750614 Siemens 3RH2921-2DE11 Auxiliary switch module + auxiliary contact Compatible with (relay brand): Siemens Piece 1 pc(s)



































