
Technical specifications
- Type of voltage, AC/DC
- Conductor cross-section single or multi-strand: 120 mm²
- Product type
Contactor
- Type
3RT1055-6AP36
- Type
S6
- No. of pins
3-pin
- Contact type
3 makers
- Nominal voltage
1000 V AC
- Control voltage range
- Mounting type
Screw-fit
- Connection
Terminal strip
- Durability
1000 0000
IP00
- Min. temperature
-25 °C
- Max. temperature
+60 °C
- Width
120 mm
- Height
172 mm
- Depth
170 mm
- Dim
(W x H x D) 120 x 172 x 170 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
TRUE
75 kW
3
2
2
150 A
185 A
220-240 V
220-240 V
220-240 V
Rail connection
AC/DC
132 A
75 kW
91.937
Documents & Downloads
Datasheet
Datasheet 1742462 Siemens 3RT1055-6AP36 Contactor 3 makers 1000 V AC 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1742462 Siemens 3RT1055-6AP36 Contactor 3 makers 1000 V AC 1 pc(s)
Description
Frequently Bought Together
(*All information is plus legal VAT)€ 863.85*
What kind of Contactors are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.























































