• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3RT1064-6AP36-3PA0 Electrical contactor 2 makers + auxiliary contact Compatible with (relay brand): Siemens Piec

Image similar
Product type
Electrical contactor
No. of pins
3-pin
Packaging type
Piece
Type
3RT1064-6AP36-3PA0
Contact type
2 makers
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Contactor,AC-3e,225A/110kW/400V,3-pole,AC/DC220-240V,2S+2Ö,connecting rail/protection...

Our service for you

Technical specifications

Packaging type

Piece

Product type

Electrical contactor

Type

3RT1064-6AP36-3PA0

No. of pins

3-pin

Contact type

2 makers

Auxiliary contact type

2 makers

Control voltage (min.)

220 V AC

Control voltage (max.)

240 V AC

Control voltage range

220 - 240 V AC

Permanent current (max.)

225 A

Compatible with

Siemens

Compatible with series

Siemens Sirius series

Features

+ auxiliary contact

Mounting type

DIN rail

Content

1 pc(s)

RoHS-compliant

Yes

110 kW

3

2

2

225 A

275 A

Rail connection

AC/DC

195 A

110 kW

110.3248125

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2871699 Siemens 3RT1064-6AP36-3PA0 Electrical contactor 2 makers + auxiliary contact Compatible with (relay brand): Siemens Piec

User & Safety Instructions

User & Safety Instructions 2871699 Siemens 3RT1064-6AP36-3PA0 Electrical contactor 2 makers + auxiliary contact Compatible with (relay brand): Siemens Piec

Description

Power contactor, AC-3e/AC-3 225 A, 110 kW / 400 V AC (50-60 Hz) / DC UC: 220-240 V 3-pole, auxiliary contacts 2 S + 2 Ö not removable Drive: Conventional main current: Rail control and auxiliary circuit: Screw connection SIRIUS 3RT1 power contactor for switching motors.
The 3RT1 contactors are part of the SIRIUS system modules with their optimally coordinated products. They convince by high power with a compact design and high contact reliability. They can be combined in a variety of ways with other components in the load feeder. The contactors provide the appropriate connection to the control system for each application (directly or via PLC input). Pre-assembled auxiliary switches reduce the complexity of your setup. The 3RT1 contactors are climate-proof and worldwide approved (e.g. IEC and UL/CSA) and IE3/IE4ready.
They are available in different sizes and in a wide power range. They can be operated with AC or DC, some versions have a wide-voltage range and a PLC control input. In the main circuit, the devices can be connected via rails or frame terminals. For the auxiliary and control circuit they are also available continuously with spring connection for a fast, maintenance-free and vibration-proof connection.
These contactors come with various accessories, such as Wiring kits that considerably reduce the wiring, auxiliary switches or terminal covers.
Simple, efficient, always up-to-date - the SIRIUS modular system.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.