
Number
Total (€ 385.00 / piece)
€ 385.00
incl. VAT
14-day return policy included
Technical specifications
- Packaging type
Piece
- Product type
Leads
- Type
3RA1963-2A
- Type
S10
- Compatible with
Siemens
- Compatible with series
Siemens Sirius series
- Connection
Terminal strip
- Content
1 pc(s)
- RoHS-compliant
Yes
TRUE
FALSE
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1743465 Siemens 3RA1963-2A Leads Compatible with (relay brand): Siemens Piece 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1743465 Siemens 3RA1963-2A Leads Compatible with (relay brand): Siemens Piece 1 pc(s)
Description
Load feeder fuseless Reversing operation, 400 V AC 0.7...1 A, 100 V AC Size S00 Screw terminal Type of coordination 2, Iq = 50 kA on 60 mm busbar adapter !!! Phased-out product !!! Successor is SIRIUS 3RA2
































