
Highlights & Details
Contactor,AC-3e,265A/132kW/400V,3-pole,AC/DC96-127V,F-PLC-IN,2S+2Ö,connection...
Our service for you
Technical specifications
- Packaging type
Piece
- Product type
Electrical contactor
- Type
3RT1065-6SF36
- No. of pins
3-pin
- Contact type
2 makers
- Auxiliary contact type
2 makers
- Control voltage (min.)
96 V DC
- Control voltage (max.)
127 V DC
- Control voltage range
96 - 127 V DC
- Switching voltage (max.)
400 V AC
- Permanent current (max.)
265 A
132 kW
- Mounting type
DIN rail
- Connection
Terminal strip
- Content
1 pc(s)
- RoHS-compliant
Yes
132 kW
3
2
2
265 A
330 A
Rail connection
AC/DC
230 A
132 kW
147.09975
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2871702 Siemens 3RT1065-6SF36 Electrical contactor 2 makers 132 kW Piece 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2871702 Siemens 3RT1065-6SF36 Electrical contactor 2 makers 132 kW Piece 1 pc(s)
Description
The 3RT1 contactors are part of the SIRIUS system modules with their optimally coordinated products. They convince by high power with a compact design and high contact reliability. They can be combined in a variety of ways with other components in the load feeder. The contactors provide the appropriate connection to the controller in the form of a fail-safe PLC input for safety-related applications. Pre-assembled auxiliary switches reduce the complexity of your setup. The 3RT1 contactors are climate-proof and worldwide approved (e.g. IEC and UL/CSA) and IE3/IE4ready.
The 3RT contactors with fail-safe control are available in various sizes and in a wide power range. They have an AC/DC wide-range and a PLC control input. In the main circuit, the devices can be connected via rails or frame terminals.
These contactors come with various accessories, such as Wiring kits that considerably reduce the wiring, auxiliary switches or terminal covers.
Simple, efficient, always up-to-date - the SIRIUS modular system.
This text is machine translated.
What kind of Contactors are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
















