
Highlights & Details
CONTACTOR, AC-3 11 KW/400 V,
Our service for you
Technical specifications
- Type of voltage, AC/DC
- Size: S6, S10, S12
- Packaging type
Piece
- Product type
Surge protection
- Type
3RT1956-1CC00
- Type
S6
- Nominal voltage
127 V AC
- Control voltage (min.)
48 V AC
- Control voltage (max.)
150 V DC
- Control voltage range
48 - 150 V DC
- Compatible with
Siemens
- Compatible with series
Siemens Sirius series
- Features
+ surge protection
- Connection
Screw terminal
- Content
1 pc(s)
- RoHS-compliant
Yes
AC/DC
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1729302 Siemens 3RT1956-1CC00 Surge protection 127 V AC + surge protection Compatible with (relay brand): Siemens Piece 1 pc(s)
Datasheet 1729302 Siemens 3RT1956-1CC00 Surge protection 127 V AC + surge protection Compatible with (relay brand): Siemens Piece 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1729302 Siemens 3RT1956-1CC00 Surge protection 127 V AC + surge protection Compatible with (relay brand): Siemens Piece 1 pc(s)

































