
Highlights & Details
Coupling contactor, AC-3e, 9 A/4 kW/400V, 3-pin, DC 24V, 1NC, screw terminal
Our service for you
Technical specifications
- Product type
Electrical contactor
- Type
3RT2016-1JB42-1AA0
- Type
S00
- No. of pins
3-pin
- Auxiliary contact type
1 breaker
- Control voltage (max.)
24 V DC
- Control voltage range
24 V DC (max)
- Switching voltage (max.)
400 V AC
- Permanent current (max.)
9 A
4 kW
- Compatible with
Siemens
- Compatible with series
Siemens Sirius series
- Features
+ diode
- Content
1 pc(s)
- RoHS-compliant
Yes
4 kW
3
1
9 A
22 A
Screw connection
DC
8.5 A
3.67749375
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2871729 Siemens 3RT2016-1JB42-1AA0 Electrical contactor 4 kW + diode Compatible with (relay brand): Siemens 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2871729 Siemens 3RT2016-1JB42-1AA0 Electrical contactor 4 kW + diode Compatible with (relay brand): Siemens 1 pc(s)
Description
The 3RT2 contactors are part of the SIRIUS modular system with their optimally coordinated products. They convince by high power with a compact design and high contact reliability. They can be combined in a variety of ways with other components in the load feeder. Many of the device combinations have been tested at the factory. Integrated auxiliary switches reduce the complexity of your setup. The front connections allow simple wiring. The 3RT2 contactors are climate-proof and worldwide approved (e.g. IEC and UL/CSA) and IE3/IE4ready.
Apart from screw connection technology, the devices are also available continuously with spring connection for a fast, maintenance-free and vibration-proof connection.
Simple, efficient, always up-to-date - the SIRIUS modular system.
This text is machine translated.
What kind of Contactors are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
















