• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3RT2025-1FB48-0ME1 Electrical contactor 7.5 kW + diode Compatible with (relay brand): Siemens Piece 1 pc(s)

Image similar
Product type
Electrical contactor
No. of pins
3-pin
Power
7.5 kW
Packaging type
Piece
Type
3RT2025-1FB48-0ME1
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Product type

Electrical contactor

Type

3RT2025-1FB48-0ME1

Type

S0

No. of pins

3-pin

Control voltage (min.)

24 V DC

Control voltage (max.)

24 V DC

Control voltage range

24 - 24 V DC

Switching voltage (max.)

400 V AC

Permanent current (max.)

17 A

7.5 kW

Compatible with

Siemens

Compatible with series

Siemens Sirius series

Features

+ diode

Content

1 pc(s)

RoHS-compliant

Yes

7.5 kW

3

3

2

17 A

40 A

Screw connection

DC

15.5 A

7.3549875

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2871764 Siemens 3RT2025-1FB48-0ME1 Electrical contactor 7.5 kW + diode Compatible with (relay brand): Siemens Piece 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2871764 Siemens 3RT2025-1FB48-0ME1 Electrical contactor 7.5 kW + diode Compatible with (relay brand): Siemens Piece 1 pc(s)

Description

Power contactor, AC-3e/AC-3, 17 A, 7.5 kW / 400 V, 3-pole, DC 24 V, with inserted diode combination, auxiliary contacts: 3 S + 2 NC, screw connection, with 3RH2911-1HA21 SIRIUS 3RT2 power contactor for switching motors.
The 3RT2 contactors are part of the SIRIUS modular system with their optimally coordinated products. They convince by high power with a compact design and high contact reliability. They can be combined in a variety of ways with other components in the load feeder. Many of the device combinations have been tested at the factory. The contactors provide optimum connection to the controller (parallel, via ASi or IO-Link) for each application. Integrated auxiliary switches reduce the complexity of your setup. The front connections allow simple wiring. The 3RT2 contactors are climate-proof and worldwide approved (e.g. IEC and UL/CSA) and IE3/IE4ready.
They are available in various sizes and in a wide power range with AC and DC actuation. Apart from screw connection technology, the devices are also available continuously with spring connection for a fast, maintenance-free and vibration-proof connection.
The comprehensive accessories for example Auxiliary switch, auxiliary release, etc. is uniform for all sizes. The available connection modules, function modules and the SIRIUS 3RV29 infeed system considerably reduce the wiring effort.
The 3RT2 contactors replace the tried-and-tested series 3RT1 (up to 55 kW).
Simple, efficient, always up-to-date - the SIRIUS modular system.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.