• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3RT2047-1AG20 Electrical contactor 55 kW Compatible with (relay brand): Siemens 1 pc(s)

1/4
Image similar
Product type
Electrical contactor
No. of pins
3-pin
Power
55 kW
Connection
Screw terminal
Type
3RT2047-1AG20
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Contactor, AC-3e, 110 a/55 kW/400V, 3-pole, AC 110V, 50/60Hz,1S+1Ö,screw jack

Our service for you

Technical specifications

Product type

Electrical contactor

Type

3RT2047-1AG20

Type

S3

No. of pins

3-pin

Control voltage (max.)

110 V AC

Control voltage range

110 V AC (max)

Switching voltage (max.)

400 V AC

Permanent current (max.)

110 A

55 kW

Compatible with

Siemens

Compatible with series

Siemens Sirius series

Connection

Screw terminal

Content

1 pc(s)

RoHS-compliant

Yes

55 kW

3

1

1

110 A

130 A

Screw connection

AC

97 A

55.16240625

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2871837 Siemens 3RT2047-1AG20 Electrical contactor 55 kW Compatible with (relay brand): Siemens 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2871837 Siemens 3RT2047-1AG20 Electrical contactor 55 kW Compatible with (relay brand): Siemens 1 pc(s)

Description

Power contactor, AC-3e/AC-3, 110 A, 55 kW /400 V, 3-pole, AC 110 V, 50/60 Hz, auxiliary contacts: 1 S + 1 NC, SIRIUS 3RT2 screw connection to switch motors.
The 3RT2 contactors are part of the SIRIUS modular system with their optimally coordinated products. They convince by high power with a compact design and high contact reliability. They can be combined in a variety of ways with other components in the load feeder. Many of the device combinations have been tested at the factory. The contactors provide optimum connection to the controller (parallel, via ASi or IO-Link) for each application. Integrated auxiliary switches reduce the complexity of your setup. The front connections allow simple wiring. The 3RT2 contactors are climate-proof and worldwide approved (e.g. IEC and UL/CSA) and IE3/IE4ready.
They are available in various sizes and in a wide power range with AC and DC actuation. Apart from screw connection technology, the devices are also available continuously with spring connection for a fast, maintenance-free and vibration-proof connection.
The comprehensive accessories for example Auxiliary switch, auxiliary release, etc. is uniform for all sizes. The available connection modules, function modules and the SIRIUS 3RV29 infeed system considerably reduce the wiring effort.
The 3RT2 contactors replace the tried-and-tested series 3RT1 (up to 55 kW).
Simple, efficient, always up-to-date - the SIRIUS modular system.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.