• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3RV1611-1AG14 Voltage converter 1 pc(s) 1 breaker, 1 maker, 1 change-over Adjustment range (amperage): 1.4 A (ma

1/5
Image similar
Product type
Voltage converter
Amperage adjustment range (max.)
1.4 A
Contact type
1 breaker
1 maker
1 change-over
Connection
Screws
Packaging type
Piece
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 329.00 / piece)
€ 329.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Technical specifications

  • Weight: 0,312 kg
  • Design of the thread of the connection screw: M3
  • Mechanical life: 10000
  • Power loss: 6 W
  • Frequency: 60 Hz
Packaging type

Piece

Product type

Voltage converter

Type

3RV1611-1AG14

Type

S00

Amperage adjustment range (max.)

1.4 A

Adjustment range (amperage)

1.4 A (max)

Current load

1.4 A

Contact type

1 breaker

1 maker

1 change-over

No. of pins

3-pin

Auxiliary contact type

1 breaker

Switching voltage (max.)

400 V AC

Compatible with series

Siemens Sirius series

Compatible with

Siemens

Mounting type

DIN rail

Min. temperature

-20 °C

Max. temperature

+60 °C

Features

+ auxiliary contact

Connection

Screws

IP20

Depth

75 mm

Width

45 mm

Height

90 mm

Dim

(W x H x D) 45 x 90 x 75 mm

Content

1 pc(s)

RoHS-compliant

Yes

Weight

0.31

1

1

1.4 A

3

1

20-690 V

IP20

Other

FALSE

Screw connection

Rocker

FALSE

50 kA

TRUE

FALSE

FALSE

Built-in device fixed built-in technique

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1747053 Siemens 3RV1611-1AG14 Voltage converter 1 pc(s) 1 breaker, 1 maker, 1 change-over Adjustment range (amperage): 1.4 A (ma

User & Safety Instructions

User & Safety Instructions 1747053 Siemens 3RV1611-1AG14 Voltage converter 1 pc(s) 1 breaker, 1 maker, 1 change-over Adjustment range (amperage): 1.4 A (ma

Description

Circuit breaker size S0 For starter combination Rated current 1.25 A Short-circuit release 16 A Screw terminal Standard switching capacity !!! Phased-out product !!! Successor is SIRIUS 3RV2 Preferred successor type is 3RV2311-0KC10

What kind of Circuit Breakers are you looking for?

More interesting products

(*All information is plus legal VAT)