• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3RV1611-1CG14 Voltage converter 1 pc(s) 1 breaker, 1 maker, 1 change-over Adjustment range (amperage): 2.5 A (ma

1/5
Image similar
Product type
Voltage converter
Amperage adjustment range (max.)
2.5 A
Contact type
1 breaker
1 maker
1 change-over
Connection
Screws
Packaging type
Piece
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Product type

Voltage converter

Type

3RV1611-1CG14

Type

S00

Amperage adjustment range (max.)

2.5 A

Adjustment range (amperage)

2.5 A (max)

Current load

2.5 A

Contact type

1 breaker

1 maker

1 change-over

No. of pins

3-pin

Switching voltage (max.)

400 V AC

Compatible with series

Siemens Sirius series

Compatible with

Siemens

Mounting type

DIN rail

Min. temperature

-20 °C

Max. temperature

+60 °C

Features

+ auxiliary contact

Connection

Screws

IP20

Depth

75 mm

Width

45 mm

Height

90 mm

Dim

(W x H x D) 45 x 90 x 75 mm

Content

1 pc(s)

RoHS-compliant

Yes

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3637861 Siemens 3RV1611-1CG14 Voltage converter 1 pc(s) 1 breaker, 1 maker, 1 change-over Adjustment range (amperage): 2.5 A (ma

User & Safety Instructions

User & Safety Instructions 3637861 Siemens 3RV1611-1CG14 Voltage converter 1 pc(s) 1 breaker, 1 maker, 1 change-over Adjustment range (amperage): 2.5 A (ma

What kind of Circuit Breakers are you looking for?