
Siemens 3RV1611-1DG14 Voltage converter circuit breaker 1 pc(s) 1 breaker, 1 maker, 1 change-over Adjustment range (ampe
Technical specifications
- Packaging type
Piece
- Product type
Voltage converter circuit breaker
- Type
3RV1611-1DG14
- Type
S00
- Amperage adjustment range (min.)
3 A
- Amperage adjustment range (max.)
3 A
- Adjustment range (amperage)
3 - 3 A
- Current load
3 A
- Contact type
1 breaker
1 maker
1 change-over
- No. of pins
3-pin
- Auxiliary contact type
1 change-over
- Switching voltage (max.)
400 V AC
- Compatible with series
Siemens Sirius series
- Compatible with
Siemens
- Mounting type
DIN rail
- Min. temperature
-20 °C
- Max. temperature
+60 °C
- Features
+ auxiliary contact
- Connection
Screws
IP20
- Depth
75 mm
- Width
45 mm
- Height
90 mm
- Dim
(W x H x D) 45 x 90 x 75 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3637862 Siemens 3RV1611-1DG14 Voltage converter circuit breaker 1 pc(s) 1 breaker, 1 maker, 1 change-over Adjustment range (ampe
Datasheet 3637862 Siemens 3RV1611-1DG14 Voltage converter circuit breaker 1 pc(s) 1 breaker, 1 maker, 1 change-over Adjustment range (ampe
User & Safety Instructions
User & Safety Instructions 3637862 Siemens 3RV1611-1DG14 Voltage converter circuit breaker 1 pc(s) 1 breaker, 1 maker, 1 change-over Adjustment range (ampe
What kind of Circuit Breakers are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.











