• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3RV1923-1DA00 Switch enclosure 105 x 155 x 126 Plastic 1 pc(s) Piece

1/5
Packaging type
Piece
Product type
Switch enclosure
Material
Plastic
IP rating
IP55
Width
105 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Product type

Switch enclosure

Features

lockable

Material

Plastic

IP55

Type

Assembly

Width

105 mm

Height

155 mm

Dimensions

105 x 155 x 126 mm

Weight

0.36

Content

1 pc(s)

Type

3RV1923-1DA00

Dim

(W x H x D) 105 x 155 x 126 mm

RoHS-compliant

Yes

Manufacturer part #

3RV19231DA00

Depth

126 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2261671 Siemens 3RV1923-1DA00 Switch enclosure 105 x 155 x 126 Plastic 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 2261671 Siemens 3RV1923-1DA00 Switch enclosure 105 x 155 x 126 Plastic 1 pc(s) Piece

Description

Insulation housing Construction housing Protection class IP55 with N- and PE-terminal lockable in O-position 72 mm with metric cable bushing No UL-/CSA-approval simple, efficient, always up to date - the SIRIUS modular system.

This text is machine translated.

What kind of Junction box are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.