• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3RV2021-1HA10-0DA0 Circuit breaker 1 pc(s) Adjustment range (amperage): 5.5 - 8 A Piece

1/4
Image similar
Product type
Circuit breaker
Amperage adjustment range (max.)
8 A
Packaging type
Piece
Type
3RV2021-1HA10-0DA0
Type
S0
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Our service for you

Technical specifications

Packaging type

Piece

Product type

Circuit breaker

Type

3RV2021-1HA10-0DA0

Type

S0

Amperage adjustment range (min.)

5.5 A

Amperage adjustment range (max.)

8 A

Adjustment range (amperage)

5.5 - 8 A

Content

1 pc(s)

RoHS-compliant

Yes

45

97 mm

97 mm

3 kW

FALSE

8 A

FALSE

3

IP20

Screw connection

Turn button

Magnetic

1.5 kW

100 kA

Built-in device fixed built-in technique

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2870052 Siemens 3RV2021-1HA10-0DA0 Circuit breaker 1 pc(s) Adjustment range (amperage): 5.5 - 8 A Piece

User & Safety Instructions

User & Safety Instructions 2870052 Siemens 3RV2021-1HA10-0DA0 Circuit breaker 1 pc(s) Adjustment range (amperage): 5.5 - 8 A Piece

What kind of Circuit Breakers are you looking for?

Accessories

(*All information is plus legal VAT)