• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3RV2021-4AA15 Circuit breaker 1 pc(s) Adjustment range (amperage): 10 - 16 A Switching voltage (max.): 690 V AC

1/6
Image similar
Product type
Circuit breaker
Amperage adjustment range (max.)
16 A
Connection
Screws
Type
3RV2021-4AA15
Type
S0
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 129.99 / piece)
€ 129.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Technical specifications

  • Continuous current: 16 A
  • Mechanical life of main contacts: 100,000 switching cycles
  • Max. Conductor cross-section (solid or stranded): 10 mm²
  • Max. Conductor cross-section (fine): 10 mm²
Product type

Circuit breaker

Type

3RV2021-4AA15

Type

S0

Amperage adjustment range (min.)

10 A

Amperage adjustment range (max.)

16 A

Adjustment range (amperage)

10 - 16 A

No. of pins

3-pin

Switching voltage (max.)

690 V AC

Compatible with series

Siemens Sirius series

Compatible with

Siemens

Mounting type

Snap-in

Screw-fit

Min. temperature

-20 °C

Max. temperature

+60 °C

Features

+ auxiliary contact

Connection

Screws

IP20

Depth

97 mm

Width

45 mm

Height

97 mm

Dim

(W x H x D) 45 x 97 x 97 mm

Content

1 pc(s)

RoHS-compliant

Yes

45

97 mm

97 mm

7.5 kW

TRUE

16 A

FALSE

3

690-690 V

10-16 A

IP20

TRUE

Screw connection

Turn button

Magnetic

4 kW

55 kA

TRUE

Built-in device fixed built-in technique

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1704557 Siemens 3RV2021-4AA15 Circuit breaker 1 pc(s) Adjustment range (amperage): 10 - 16 A Switching voltage (max.): 690 V AC

User & Safety Instructions

User & Safety Instructions 1704557 Siemens 3RV2021-4AA15 Circuit breaker 1 pc(s) Adjustment range (amperage): 10 - 16 A Switching voltage (max.): 690 V AC

Description

Emergency stop mushroom pushbutton, 22 mm, round, metal, red, 40 mm, latching, rotate-to-unlatch, mechan. switch position indicator, with yellow backing plate, inscription: EMERGENCY STOP, 1 NC with installation monitoring, SCREW TERMINAL !!! Phased-out product !!! SIRIUS ACT 3SU1 is the successor The preferred successor type is 3SU1051-1HB20-0AA0 + 3SU1550-0AA10-0AA0 + 3SU1900-0BC31-0DA0 + 3SU1400-1AA10-1HA0

What kind of Circuit Breakers are you looking for?

More interesting products

(*All information is plus legal VAT)