
Number
Total (€ 229.99 / piece)
€ 229.99
incl. VAT
14-day return policy included
Technical specifications
- Continuous current: 32 A
- Mechanical life of main contacts: 500 switching cycles
- Max. Conductor cross-section (solid or stranded): 10 mm²
- Max. Conductor cross-section (fine): 10 mm²
- Product type
Circuit breaker
- Type
3RV2021-4EA10-0BA0
- Type
S0
- Amperage adjustment range (min.)
27 A
- Amperage adjustment range (max.)
32 A
- Adjustment range (amperage)
27 - 32 A
- No. of pins
3-pin
- Switching voltage (max.)
690 V AC
- Mounting type
Snap-in
Screw-fit
- Min. temperature
-50 °C
- Max. temperature
+60 °C
- Features
+ auxiliary contact
- Connection
Screws
IP20
- Depth
97 mm
- Width
45 mm
- Height
97 mm
- Dim
(W x H x D) 45 x 97 x 97 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
45
97 mm
97 mm
15 kW
32 A
3
690-690 V
27-32 A
IP20
Screw connection
Turn button
Magnetic
7.5 kW
25 kA
400-400 A
Built-in device fixed built-in technique
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1686415 Siemens 3RV2021-4EA10-0BA0 Circuit breaker 1 pc(s) Adjustment range (amperage): 27 - 32 A Switching voltage (max.): 690
User & Safety Instructions
User & Safety Instructions 1686415 Siemens 3RV2021-4EA10-0BA0 Circuit breaker 1 pc(s) Adjustment range (amperage): 27 - 32 A Switching voltage (max.): 690
Description
circuit breaker 3VA1 IEC frame 100 breaking capacity class B Icu=16kA @ 415 V 4-pole, line protection TM210, ftfm, In=63a overload protection Ir=63A fixed short circuit protection iI=10 x In neutral Unprotected busbar connection shunt trip (stl) 110-127 V DC, AC 50/60 Hz 3VA1 molded-case circuit breaker for system protection. As an important element of SENTRON protective components for industrial and infrastructure applications, the 3VA molded-case circuit breakers from Siemens provide effective plant, starter and motor protection thanks to reliable shutdown in the event of an overload or short circuit. The 3VA molded-case circuit breakers set new standards in flexibility and the variety of modular accessories available. Standardized accessories for several sizes across all series of the 3VA1 and 3VA2 molded-case circuit breakers. Key features of this version of the 3VA molded-case circuit breaker: 1. Compact design. 2. Available as version for plant protection 3. Depending on the size: 1-pole to 4-pole versions. 4. Depending on size: Breaking capacity of 16 kA to 70 kA at 415 V for 3-pole or 4-pole breakers and 36 kA at 240 V for 1-pole breakers 5. Fixed and plug-in installation possible. 6. The series has a thermo-magnetic trip unit. 7. Suitable for AC and DC applications. 8. Modular and easy-to-fit internal accessories with wide range of functions. 9. Integrated accessories platform for all 3VA molded-case circuit breakers. www.siemens.de/3VA. Siemens offers a comprehensive portfolio of protection, switching, measuring and monitoring devices, distribution systems as well as switches and sockets for safe and efficient electrical infrastructure in buildings and industry.
What kind of Circuit Breakers are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




































