
Highlights & Details
CIRCUIT-BREAKER SPRING-L. CONN. 1.6A
Our service for you
Technical specifications
- Continuous current: 28 A
- Mechanical life of main contacts: 100,000 switching cycles
- Max. Conductor cross-section (solid or stranded): 10 mm²
- Max. Conductor cross-section (fine): 10 mm²
- Product type
Circuit breaker
- Type
3RV2021-4NA10
- Type
S0
- Amperage adjustment range (min.)
23 A
- Amperage adjustment range (max.)
28 A
- Adjustment range (amperage)
23 - 28 A
- No. of pins
3-pin
- Switching voltage (max.)
690 V AC
- Compatible with series
Siemens Sirius series
- Compatible with
Siemens
- Mounting type
Snap-in
Screw-fit
- Min. temperature
-20 °C
- Max. temperature
+60 °C
- Connection
Screws
IP20
- Depth
97 mm
- Width
45 mm
- Height
97 mm
- Dim
(W x H x D) 45 x 97 x 97 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
45
97 mm
97 mm
15 kW
FALSE
28 A
FALSE
3
690-690 V
23-28 A
IP20
TRUE
Screw connection
Turn button
Magnetic
7.5 kW
55 kA
TRUE
Built-in device fixed built-in technique
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1746142 Siemens 3RV2021-4NA10 Circuit breaker 1 pc(s) Adjustment range (amperage): 23 - 28 A Switching voltage (max.): 690 V AC
User & Safety Instructions
User & Safety Instructions 1746142 Siemens 3RV2021-4NA10 Circuit breaker 1 pc(s) Adjustment range (amperage): 23 - 28 A Switching voltage (max.): 690 V AC
Description
What kind of Circuit Breakers are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.










































