• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3RV2021-4PA10 Circuit breaker 1 pc(s) Adjustment range (amperage): 30 - 36 A Switching voltage (max.): 690 V AC

1/5
Application
Product type
Circuit breaker
Amperage adjustment range (max.)
36 A
Connection
Screws
Type
3RV2021-4PA10
Type
S0
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 194.99 / piece)
€ 194.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Design: For motor protection
  • Thread type: M4
  • Weight: 383 g.
  • Mechanical life 100000
  • Electrical life 100000
  • Insulation voltage 690 V.
  • Power loss: 14 W
  • Mains frequency: 50/60 Hz.
Product type

Circuit breaker

Type

3RV2021-4PA10

Type

S0

Amperage adjustment range (min.)

30 A

Amperage adjustment range (max.)

36 A

Adjustment range (amperage)

30 - 36 A

No. of pins

3-pin

Switching voltage (max.)

690 V AC

Compatible with series

Siemens Sirius series

Compatible with

Siemens

Mounting type

DIN rail

Min. temperature

-20 °C

Max. temperature

+60 °C

Features

+ auxiliary contact

Connection

Screws

IP20

Depth

97 mm

Width

45 mm

Height

97 mm

Dim

(W x H x D) 45 x 97 x 97 mm

Content

1 pc(s)

RoHS-compliant

Yes

Factory colour

Multicolour

45

97 mm

97 mm

18.5 kW

FALSE

36 A

FALSE

3

690-690 V

30-36 A

IP20

TRUE

Screw connection

Turn button

Magnetic

7.5 kW

20 kA

TRUE

Built-in device fixed built-in technique

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1431008 Siemens 3RV2021-4PA10 Circuit breaker 1 pc(s) Adjustment range (amperage): 30 - 36 A Switching voltage (max.): 690 V AC

User & Safety Instructions

User & Safety Instructions 1431008 Siemens 3RV2021-4PA10 Circuit breaker 1 pc(s) Adjustment range (amperage): 30 - 36 A Switching voltage (max.): 690 V AC

Description

Size S0 circuit breakers for motor protection, CLASS 10 A trip units 30...36 A N trip units 432 A Screw connection Standard switching capacity SIRIUS 3RV2 motor starter protectors for motor protection for safe shutdown in the event of a short circuit and protection of the consumer and system against overload, as well as for safe separation of the system from the mains.
The compact and climate-proof circuit breakers are optimized for use in consumer feeders due to their low heat dissipation, naturally also for IE3/IE4 motors and equally for switching direct current. Worldwide approvals (e.g. IEC and UL/CSA) and applications in hazardous applications (ATEX or IEC Ex) are a matter of course.
Device versions are available for motor protection (also with overload relay function), system protection, short-circuit protection of starter combinations, transformer protection, as main and EMERGENCY-OFF switches and for use in IT networks. They are available with screw or spring-type terminals for a fast, maintenance-free and vibration-proof connection, and optionally with integrated auxiliary switches.
The comprehensive accessories, such as auxiliary switches, auxiliary releases, signaling switches, etc., are uniform for all sizes. The use of various power supply options, such as the associated SIRIUS 3RV29 infeed system, considerably reduces the main circuit wiring.
The 3RV2 circuit breakers detach the proven 3RV1 series.
Simple, efficient, always up-to-date - the SIRIUS modular system.

This text is machine translated.

What kind of Circuit Breakers are you looking for?

More interesting products

(*All information is plus legal VAT)