• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3RV2031-4UB10 Circuit breaker 1 pc(s) Adjustment range (amperage): 32 - 40 A Switching voltage (max.): 690 V AC

1/5
Image similar
Product type
Circuit breaker
Amperage adjustment range (max.)
40 A
Connection
Screws
Type
3RV2031-4UB10
Type
S2
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 19 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 349.00 / piece)
€ 349.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Coil f. 3RT2.4, 200VAC 50 Hz/220V 60 Hz

Our service for you

Technical specifications

  • Continuous current 40 A
  • Mechanical life of main contacts: 50000 switching cycles
  • Max. Conductor cross-section (solid or stranded): 35mm²
  • Max. Conductor cross-section (fine): 25 mm²
Product type

Circuit breaker

Type

3RV2031-4UB10

Type

S2

Amperage adjustment range (min.)

32 A

Amperage adjustment range (max.)

40 A

Adjustment range (amperage)

32 - 40 A

No. of pins

3-pin

Switching voltage (max.)

690 V AC

Compatible with series

Siemens Sirius series

Compatible with

Siemens

Mounting type

Snap-in

Screw-fit

Min. temperature

-20 °C

Max. temperature

+60 °C

Features

+ auxiliary contact

Connection

Screws

IP20

Depth

149 mm

Width

55 mm

Height

140 mm

Dim

(W x H x D) 55 x 140 x 149 mm

Content

1 pc(s)

RoHS-compliant

Yes

55

140 mm

149 mm

18.5 kW

FALSE

40 A

FALSE

3

IP20

TRUE

Screw connection

Turn button

Magnetic

11 kW

65 kA

TRUE

Built-in device fixed built-in technique

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1704593 Siemens 3RV2031-4UB10 Circuit breaker 1 pc(s) Adjustment range (amperage): 32 - 40 A Switching voltage (max.): 690 V AC

User & Safety Instructions

User & Safety Instructions 1704593 Siemens 3RV2031-4UB10 Circuit breaker 1 pc(s) Adjustment range (amperage): 32 - 40 A Switching voltage (max.): 690 V AC

Description

Magnet coil for contactor S3, 200 V AC, 50 Hz / 220 V, 60 Hz .

What kind of Circuit Breakers are you looking for?

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)