• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3RV2031-4VB15 Circuit breaker 1 pc(s) Adjustment range (amperage): 35 - 45 A Switching voltage (max.): 690 V AC

1/5
Image similar
Product type
Circuit breaker
Amperage adjustment range (max.)
45 A
Connection
Screws
Packaging type
Piece
Type
3RV2031-4VB15
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 25 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 309.00 / piece)
€ 309.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Continuous current: 45 A
  • Mechanical life of main contacts: 50000 switching cycles
  • Max. Conductor cross-section (solid or stranded): 35mm²
  • Max. Conductor cross-section (fine): 25 mm²
Packaging type

Piece

Product type

Circuit breaker

Type

3RV2031-4VB15

Type

S2

Amperage adjustment range (min.)

35 A

Amperage adjustment range (max.)

45 A

Adjustment range (amperage)

35 - 45 A

No. of pins

3-pin

Switching voltage (max.)

690 V AC

Compatible with series

Siemens Sirius series

Compatible with

Siemens

Mounting type

Snap-in

Screw-fit

Min. temperature

-20 °C

Max. temperature

+60 °C

Features

+ auxiliary contact

Connection

Screws

IP20

Depth

149 mm

Width

55 mm

Height

140 mm

Dim

(W x H x D) 55 x 140 x 149 mm

Content

1 pc(s)

RoHS-compliant

Yes

55

140 mm

149 mm

22 kW

TRUE

45 A

FALSE

3

IP20

TRUE

Screw connection

Turn button

Magnetic

11 kW

65 kA

TRUE

Built-in device fixed built-in technique

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1746166 Siemens 3RV2031-4VB15 Circuit breaker 1 pc(s) Adjustment range (amperage): 35 - 45 A Switching voltage (max.): 690 V AC

User & Safety Instructions

User & Safety Instructions 1746166 Siemens 3RV2031-4VB15 Circuit breaker 1 pc(s) Adjustment range (amperage): 35 - 45 A Switching voltage (max.): 690 V AC

Description

Size S2 circuit breakers for motor protection CLASS 20 A trip unit 35...45 A N trip unit 650 A Screw connection Standard switching capacity with transverse auxiliary switch 1S+1NC SIRIUS 3RV2 circuit breakers for motor protection for safe shutdown in the event of a short-circuit and protection of the load and system against overload, as well as for safe disconnection of the system from the mains.
The compact and climate-proof circuit breakers are optimized for use in consumer feeders due to their low heat dissipation, naturally also for IE3/IE4 motors and equally for switching direct current. Worldwide approvals (e.g. IEC and UL/CSA) and applications in hazardous applications (ATEX or IEC Ex) are a matter of course.
Device versions are available for motor protection (also with overload relay function), system protection, short-circuit protection of starter combinations, transformer protection, as main and EMERGENCY-OFF switches and for use in IT networks. They are available with screw or spring-type terminals for a fast, maintenance-free and vibration-proof connection, and optionally with integrated auxiliary switches.
The comprehensive accessories, such as auxiliary switches, auxiliary releases, signaling switches, etc., are uniform for all sizes. The use of various power supply options, such as the associated SIRIUS 3RV29 infeed system, considerably reduces the main circuit wiring.
The 3RV2 circuit breakers detach the proven 3RV1 series.
Simple, efficient, always up-to-date - the SIRIUS modular system.

This text is machine translated.

What kind of Circuit Breakers are you looking for?

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)