
Technical specifications
- Design: For motor protection
- Thread type: M6
- Weight: 1186 g.
- Mechanical life 20000
- Electrical life: 20000
- Insulation voltage 690 V.
- Power loss: 19 W
- Mains frequency: 50/60 Hz.
- Packaging type
Piece
- Product type
Circuit breaker
- Type
3RV2031-4XA10
- Type
S2
- Amperage adjustment range (min.)
49 A
- Amperage adjustment range (max.)
59 A
- Adjustment range (amperage)
49 - 59 A
- No. of pins
3-pin
- Switching voltage (max.)
690 V AC
- Compatible with series
Siemens Sirius series
- Compatible with
Siemens
- Mounting type
DIN rail
- Min. temperature
-20 °C
- Max. temperature
+60 °C
- Features
+ auxiliary contact
- Connection
Screws
IP20
- Depth
149 mm
- Width
55 mm
- Height
140 mm
- Dim
(W x H x D) 55 x 140 x 149 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
- Nominal current
59 A
55
140 mm
149 mm
30 kW
FALSE
59 A
FALSE
3
690-690 V
49-59 A
IP20
TRUE
Screw connection
Turn button
Magnetic
15 kW
65 kA
TRUE
Built-in device fixed built-in technique
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1431020 Siemens 3RV2031-4XA10 Circuit breaker 1 pc(s) Adjustment range (amperage): 49 - 59 A Switching voltage (max.): 690 V AC
User & Safety Instructions
User & Safety Instructions 1431020 Siemens 3RV2031-4XA10 Circuit breaker 1 pc(s) Adjustment range (amperage): 49 - 59 A Switching voltage (max.): 690 V AC
Description
The compact and climate-proof circuit breakers are optimized for use in consumer feeders due to their low heat dissipation, naturally also for IE3/IE4 motors and equally for switching direct current. Worldwide approvals (e.g. IEC and UL/CSA) and applications in hazardous applications (ATEX or IEC Ex) are a matter of course.
Device versions are available for motor protection (also with overload relay function), system protection, short-circuit protection of starter combinations, transformer protection, as main and EMERGENCY-OFF switches and for use in IT networks. They are available with screw or spring-type terminals for a fast, maintenance-free and vibration-proof connection, and optionally with integrated auxiliary switches.
The comprehensive accessories, such as auxiliary switches, auxiliary releases, signaling switches, etc., are uniform for all sizes. The use of various power supply options, such as the associated SIRIUS 3RV29 infeed system, considerably reduces the main circuit wiring.
The 3RV2 circuit breakers detach the proven 3RV1 series.
Simple, efficient, always up-to-date - the SIRIUS modular system.
This text is machine translated.
What kind of Circuit Breakers are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.







































