
Highlights & Details
Coil f. 3RT2.4, 400VAC 50 Hz
Our service for you
Technical specifications
- Continuous current: 45 A
- Mechanical life of main contacts: 50000 switching cycles
- Max. Conductor cross-section (solid or stranded): 50 mm²
- Max. Conductor cross-section (fine): 35mm²
- Packaging type
Piece
- Product type
Circuit breaker
- Type
3RV2032-4VA10
- Type
S2
- Amperage adjustment range (min.)
35 A
- Amperage adjustment range (max.)
45 A
- Adjustment range (amperage)
35 - 45 A
- No. of pins
3-pin
- Switching voltage (max.)
690 V AC
- Mounting type
Snap-in
Screw-fit
- Min. temperature
-20 °C
- Max. temperature
+60 °C
- Connection
Screws
IP20
- Depth
149 mm
- Width
55 mm
- Height
140 mm
- Dim
(W x H x D) 55 x 140 x 149 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
55
140 mm
149 mm
22 kW
FALSE
45 A
FALSE
3
690-690 V
35-45 A
IP20
TRUE
Screw connection
Turn button
Magnetic
11 kW
100 kA
TRUE
Built-in device fixed built-in technique
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1706867 Siemens 3RV2032-4VA10 Circuit breaker 1 pc(s) Adjustment range (amperage): 35 - 45 A Switching voltage (max.): 690 V AC
Datasheet 1706867 Siemens 3RV2032-4VA10 Circuit breaker 1 pc(s) Adjustment range (amperage): 35 - 45 A Switching voltage (max.): 690 V AC
User & Safety Instructions
User & Safety Instructions 1706867 Siemens 3RV2032-4VA10 Circuit breaker 1 pc(s) Adjustment range (amperage): 35 - 45 A Switching voltage (max.): 690 V AC
Description
What kind of Circuit Breakers are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.







































