
Technical specifications
- Continuous current: 25 A
- Mechanical life of main contacts: 100,000 switching cycles
- Max. Conductor cross-section (solid or stranded): 10 mm²
- Max. Conductor cross-section (fine): 10 mm²
- Product type
Circuit breaker
- Type
3RV2321-4DC10
- Type
S0
- No. of pins
3-pin
- Switching voltage (max.)
690 V AC
- Mounting type
Snap-in
Screw-fit
- Min. temperature
-20 °C
- Max. temperature
+60 °C
- Connection
Screws
IP20
- Depth
97 mm
- Width
45 mm
- Height
97 mm
- Dim
(W x H x D) 45 x 97 x 97 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
45
97 mm
97 mm
11 kW
FALSE
25 A
FALSE
3
690-690 V
IP20
FALSE
Screw connection
Turn button
Magnetic
5.5 kW
55 kA
FALSE
Built-in device fixed built-in technique
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1701334 Siemens 3RV2321-4DC10 Circuit breaker 1 pc(s) Switching voltage (max.): 690 V AC (W x H x D) 45 x 97 x 97 mm
User & Safety Instructions
User & Safety Instructions 1701334 Siemens 3RV2321-4DC10 Circuit breaker 1 pc(s) Switching voltage (max.): 690 V AC (W x H x D) 45 x 97 x 97 mm
Description
What kind of Circuit Breakers are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.









































