
Technical specifications
- Continuous current: 17 A
- Mechanical life of main contacts: 50000 switching cycles
- Max. Conductor cross-section (solid or stranded): 35mm²
- Max. Conductor cross-section (fine): 25 mm²
- Product type
Circuit breaker
- Type
3RV2331-4TC10
- Type
S2
- Amperage adjustment range (max.)
260 A
- Adjustment range (amperage)
260 A (max)
- No. of pins
3-pin
- Switching voltage (max.)
690 V AC
- Compatible with series
Siemens Sirius series
- Compatible with
Siemens
- Mounting type
Snap-in
Screw-fit
- Min. temperature
-20 °C
- Max. temperature
+60 °C
- Connection
Screws
IP20
- Depth
149 mm
- Width
55 mm
- Height
140 mm
- Dim
(W x H x D) 55 x 140 x 149 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
55
140 mm
149 mm
7.5 kW
FALSE
17 A
FALSE
3
IP20
FALSE
Screw connection
Turn button
Magnetic
4 kW
65 kA
FALSE
Built-in device fixed built-in technique
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1750901 Siemens 3RV2331-4TC10 Circuit breaker 1 pc(s) Adjustment range (amperage): 260 A (max) Switching voltage (max.): 690 V A
User & Safety Instructions
User & Safety Instructions 1750901 Siemens 3RV2331-4TC10 Circuit breaker 1 pc(s) Adjustment range (amperage): 260 A (max) Switching voltage (max.): 690 V A
Description
What kind of Circuit Breakers are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.







































