• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3RV2411-0HA10 Circuit breaker 1 pc(s) Adjustment range (amperage): 0.55 - 0.8 A Switching voltage (max.): 690 V

1/6
Image similar
Product type
Circuit breaker
Amperage adjustment range (max.)
0.8 A
Connection
Screws
Type
3RV2411-0HA10
Type
S00
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 6 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 114.99 / piece)
€ 114.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Design: for transformer protection
  • Weight: 0,341 kg
  • Design of the thread of the connection screw: M3
  • Mechanical life: 100000
  • Electrical life: 100000
  • Power loss: 6 W
  • Mains frequency: 50/60 Hz.
Product type

Circuit breaker

Type

3RV2411-0HA10

Type

S00

Amperage adjustment range (min.)

0.55 A

Amperage adjustment range (max.)

0.8 A

Adjustment range (amperage)

0.55 - 0.8 A

Current load

0.8 A

No. of pins

3-pin

Switching voltage (max.)

690 V AC

Mounting type

DIN rail

Min. temperature

-20 °C

Max. temperature

+60 °C

Connection

Screws

IP20

Depth

97 mm

Width

45 mm

Height

97 mm

Dim

(W x H x D) 45 x 97 x 97 mm

Content

1 pc(s)

RoHS-compliant

Yes

0

0

0.8 A

3

0.55-0.8 A

0

20-690 V

IP20

Other

FALSE

Screw connection

Toggle

FALSE

100 kA

TRUE

FALSE

FALSE

Built-in device fixed built-in technique

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1702639 Siemens 3RV2411-0HA10 Circuit breaker 1 pc(s) Adjustment range (amperage): 0.55 - 0.8 A Switching voltage (max.): 690 V

User & Safety Instructions

User & Safety Instructions 1702639 Siemens 3RV2411-0HA10 Circuit breaker 1 pc(s) Adjustment range (amperage): 0.55 - 0.8 A Switching voltage (max.): 690 V

Description

Capacitor contactor, AC-6b 12.5 kVAr, / 400 V 1 NO + 1 NC, 230 V AC, 50/60 Hz 3-pole, Size S00 screw terminal

What kind of Circuit Breakers are you looking for?

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)