
Siemens 3RV2411-1GA15 Circuit breaker 1 pc(s) 1 breaker, 1 maker Adjustment range (amperage): 4.5 - 6.3 A Switching volt
Product type
Circuit breaker
Amperage adjustment range (max.)
6.3 A
Contact type
1 breaker
1 maker
Connection
Screws
Packaging type
Piece
Datasheet (PDF)
EAN:
Part number:
Item no:
Number
Total (€ 134.99 / piece)
€ 134.99
incl. VAT
14-day return policy included
Technical specifications
- Design: for transformer protection
- Weight: 0,360 kg
- Design of the thread of the connection screw: M3
- Mechanical life: 100000
- Electrical life: 100000
- Power loss: 6 W
- Mains frequency: 50/60 Hz.
- Packaging type
Piece
- Product type
Circuit breaker
- Type
3RV2411-1GA15
- Type
S00
- Amperage adjustment range (min.)
4.5 A
- Amperage adjustment range (max.)
6.3 A
- Adjustment range (amperage)
4.5 - 6.3 A
- Current load
6.3 A
- Contact type
1 breaker
1 maker
- No. of pins
3-pin
- Switching voltage (max.)
690 V AC
- Compatible with series
Siemens Sirius series
- Compatible with
Siemens
- Mounting type
DIN rail
- Min. temperature
-20 °C
- Max. temperature
+60 °C
- Features
+ auxiliary contact
- Connection
Screws
IP20
- Depth
97 mm
- Width
45 mm
- Height
97 mm
- Dim
(W x H x D) 45 x 97 x 97 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
1
1
6.3 A
3
4.5-6.3 A
0
20-690 V
IP20
Other
FALSE
Screw connection
Toggle
FALSE
100 kA
TRUE
FALSE
FALSE
Built-in device fixed built-in technique
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1740442 Siemens 3RV2411-1GA15 Circuit breaker 1 pc(s) 1 breaker, 1 maker Adjustment range (amperage): 4.5 - 6.3 A Switching volt
User & Safety Instructions
User & Safety Instructions 1740442 Siemens 3RV2411-1GA15 Circuit breaker 1 pc(s) 1 breaker, 1 maker Adjustment range (amperage): 4.5 - 6.3 A Switching volt
Description
Phase barrier for circuit breaker Size S2
What kind of Circuit Breakers are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.










































