• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3RV2411-1KA15 Circuit breaker 1 pc(s) 1 breaker, 1 maker Adjustment range (amperage): 9 - 12.5 A Switching volta

1/6
Image similar
Product type
Circuit breaker
Amperage adjustment range (max.)
12.5 A
Contact type
1 breaker
1 maker
Connection
Screws
Type
3RV2411-1KA15
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 144.99 / piece)
€ 144.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Design: for transformer protection
  • Weight: 0,367 kg
  • Design of the thread of the connection screw: M3
  • Mechanical life: 100000
  • Electrical life: 100000
  • Power loss: 7 W
  • Mains frequency: 50/60 Hz.
Product type

Circuit breaker

Type

3RV2411-1KA15

Type

S00

Amperage adjustment range (min.)

9 A

Amperage adjustment range (max.)

12.5 A

Adjustment range (amperage)

9 - 12.5 A

Current load

12.5 A

Contact type

1 breaker

1 maker

No. of pins

3-pin

Auxiliary contact type

1 breaker

Switching voltage (max.)

690 V AC

Compatible with series

Siemens Sirius series

Compatible with

Siemens

Mounting type

DIN rail

Min. temperature

-20 °C

Max. temperature

+60 °C

Features

+ auxiliary contact

Connection

Screws

IP20

Depth

97 mm

Width

45 mm

Height

97 mm

Dim

(W x H x D) 45 x 97 x 97 mm

Content

1 pc(s)

RoHS-compliant

Yes

1

1

12.5 A

3

0

IP20

Other

FALSE

Screw connection

Toggle

FALSE

100 kA

TRUE

FALSE

FALSE

Built-in device fixed built-in technique

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1740461 Siemens 3RV2411-1KA15 Circuit breaker 1 pc(s) 1 breaker, 1 maker Adjustment range (amperage): 9 - 12.5 A Switching volta

User & Safety Instructions

User & Safety Instructions 1740461 Siemens 3RV2411-1KA15 Circuit breaker 1 pc(s) 1 breaker, 1 maker Adjustment range (amperage): 9 - 12.5 A Switching volta

Description

Circuit breaker size S2 for transformer protection A-release 42...52 A N-release 1025 A screw terminal Standard switching capacity

What kind of Circuit Breakers are you looking for?

More interesting products

(*All information is plus legal VAT)