• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3RV2421-0AA10 Circuit breaker 1 pc(s) Adjustment range (amperage): 0.11 - 0.16 A

1/4
Image similar
Product type
Circuit breaker
Amperage adjustment range (max.)
0.16 A
Connection
Screw terminal
Type
3RV2421-0AA10
Type
S0
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Circuit breaker, S0, for transformer protection, A-Ausl. 0.11-0.16A, N-Ausl. 3.3A

Our service for you

Technical specifications

Product type

Circuit breaker

Type

3RV2421-0AA10

Type

S0

Amperage adjustment range (min.)

0.11 A

Amperage adjustment range (max.)

0.16 A

Adjustment range (amperage)

0.11 - 0.16 A

Compatible with series

Siemens Sirius series

Compatible with

Siemens

Connection

Screw terminal

Content

1 pc(s)

RoHS-compliant

Yes

0

0

0.16 A

3

0

IP20

Other

Screw connection

Toggle

100 kA

Built-in device fixed built-in technique

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2871904 Siemens 3RV2421-0AA10 Circuit breaker 1 pc(s) Adjustment range (amperage): 0.11 - 0.16 A

User & Safety Instructions

User & Safety Instructions 2871904 Siemens 3RV2421-0AA10 Circuit breaker 1 pc(s) Adjustment range (amperage): 0.11 - 0.16 A

Description

Circuit breaker size S0 for the transformer protection A-trip device 0.11...0.16 A N-trip device 3.3 A screw connection Standard switching capacity SIRIUS 3RV2 motor starter protectors for transformer protection for safe protection of transformers against short-circuit and overload.
The compact and climate-resistant circuit breakers are optimized for use in load feeders thanks to their low waste heat, of course also for IE3/IE4 motors and for switching DC current equally. Worldwide approvals (e.g. IEC and UL/CSA) and applications in explosion-prone applications (ATEX and/or IEC Ex) are self-evident.
Devices are available for motor protection (also with overload relay function), plant protection, short-circuit protection of starter combinations, transformer protection, as main and emergency-OFF switches and for use in IT networks. They are available with screw or spring-type connection for a fast, maintenance-free and vibration-proof connection and optionally with integrated auxiliary switch.
The comprehensive accessories for example Auxiliary switch, auxiliary release, alarm switch, etc. is uniform for all sizes. The use of various power supply possibilities, such as the associated SIRIUS 3RV29 infeed system, significantly reduces the main circuit wiring.
The 3RV2 motor starter protectors replace the tried and tested 3RV1 series.
Simple, efficient, always up-to-date - the SIRIUS modular system.

This text is machine translated.

What kind of Circuit Breakers are you looking for?

Accessories

(*All information is plus legal VAT)