
Siemens 3RV2421-4DA15 Circuit breaker 1 pc(s) 1 breaker, 1 maker Adjustment range (amperage): 18 - 25 A Switching voltag
Technical specifications
- Design: for transformer protection
- Weight: 0,400 kg
- Design of the thread of the connection screw: M4, M3
- Mechanical life: 100000
- Electrical life: 100000
- Power loss: 8 W
- Mains frequency: 50/60 Hz.
- Product type
Circuit breaker
- Type
3RV2421-4DA15
- Type
S0
- Amperage adjustment range (min.)
18 A
- Amperage adjustment range (max.)
25 A
- Adjustment range (amperage)
18 - 25 A
- Current load
25 A
- Contact type
1 breaker
1 maker
- No. of pins
3-pin
- Switching voltage (max.)
690 V AC
- Compatible with series
Siemens Sirius series
- Compatible with
Siemens
- Mounting type
DIN rail
- Min. temperature
-20 °C
- Max. temperature
+60 °C
- Features
+ auxiliary contact
- Connection
Screws
IP20
- Depth
97 mm
- Width
45 mm
- Height
97 mm
- Dim
(W x H x D) 45 x 97 x 97 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
1
1
25 A
3
0
IP20
Other
FALSE
Screw connection
Toggle
FALSE
55 kA
TRUE
FALSE
FALSE
Built-in device fixed built-in technique
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1701335 Siemens 3RV2421-4DA15 Circuit breaker 1 pc(s) 1 breaker, 1 maker Adjustment range (amperage): 18 - 25 A Switching voltag
Datasheet 1701335 Siemens 3RV2421-4DA15 Circuit breaker 1 pc(s) 1 breaker, 1 maker Adjustment range (amperage): 18 - 25 A Switching voltag
User & Safety Instructions
User & Safety Instructions 1701335 Siemens 3RV2421-4DA15 Circuit breaker 1 pc(s) 1 breaker, 1 maker Adjustment range (amperage): 18 - 25 A Switching voltag
Description
What kind of Circuit Breakers are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.











































