• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3RV2711-1ED10 Circuit breaker 1 pc(s) Adjustment range (amperage): 4 A (max) Switching voltage (max.): 690 V AC

1/5
Image similar
Product type
Circuit breaker
Amperage adjustment range (max.)
4 A
Connection
Screws
Packaging type
Piece
Type
3RV2711-1ED10
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 209.99 / piece)
€ 209.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

4NO CONTACTOR, AC1:140A, 175-280VAC/DC

Our service for you

Technical specifications

  • Design: for system protection
  • Weight: 0,508 kg
  • Design of the thread of the connection screw: M4
  • Mechanical life: 100000
  • Electrical life: 100000
  • Power loss: 6 W
  • Mains frequency: 50/60 Hz.
Packaging type

Piece

Product type

Circuit breaker

Type

3RV2711-1ED10

Type

S00

Amperage adjustment range (max.)

4 A

Adjustment range (amperage)

4 A (max)

No. of pins

3-pin

Switching voltage (max.)

690 V AC

Mounting type

DIN rail

Min. temperature

-20 °C

Max. temperature

+60 °C

Features

+ auxiliary contact

Connection

Screws

IP20

Depth

97 mm

Width

45 mm

Height

144 mm

Dim

(W x H x D) 45 x 144 x 97 mm

Content

1 pc(s)

RoHS-compliant

Yes

0

0

4 A

3

0

20-690 V

IP20

Other

FALSE

Screw connection

Toggle

FALSE

100 kA

TRUE

FALSE

FALSE

Built-in device fixed built-in technique

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1745823 Siemens 3RV2711-1ED10 Circuit breaker 1 pc(s) Adjustment range (amperage): 4 A (max) Switching voltage (max.): 690 V AC

User & Safety Instructions

User & Safety Instructions 1745823 Siemens 3RV2711-1ED10 Circuit breaker 1 pc(s) Adjustment range (amperage): 4 A (max) Switching voltage (max.): 690 V AC

Description

Contactor, 4 NO, AC-1: 140 A 175-280 V AC/DC 4-pole, 4 NO, Size S3 Screw terminal 1 NO + 1 NC varistor integrated

What kind of Circuit Breakers are you looking for?

More interesting products

(*All information is plus legal VAT)