
Technical specifications
- Design: for system protection
- Weighs 2,254 kg.
- Mechanical life: 25000
- Electrical life: 25000
- Power loss: 20 W
- Mains frequency: 50/60 Hz.
- Packaging type
Piece
- Product type
Circuit breaker
- Type
3RV2742-5JD10
- Type
S3
- Amperage adjustment range (max.)
50 A
- Adjustment range (amperage)
50 A (max)
- No. of pins
3-pin
- Switching voltage (max.)
690 V AC
- Compatible with series
Siemens Sirius series
- Compatible with
Siemens
- Mounting type
DIN rail
- Min. temperature
-20 °C
- Max. temperature
+60 °C
- Features
+ auxiliary contact
- Connection
Screws
IP20
- Depth
176 mm
- Width
70 mm
- Height
170 mm
- Dim
(W x H x D) 70 x 170 x 176 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
50 A
3
IP20
Other
FALSE
Screw connection
Toggle
FALSE
100 kA
TRUE
FALSE
FALSE
Built-in device fixed built-in technique
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1703886 Siemens 3RV2742-5JD10 Circuit breaker 1 pc(s) Adjustment range (amperage): 50 A (max) Switching voltage (max.): 690 V AC
Datasheet 1703886 Siemens 3RV2742-5JD10 Circuit breaker 1 pc(s) Adjustment range (amperage): 50 A (max) Switching voltage (max.): 690 V AC
User & Safety Instructions
User & Safety Instructions 1703886 Siemens 3RV2742-5JD10 Circuit breaker 1 pc(s) Adjustment range (amperage): 50 A (max) Switching voltage (max.): 690 V AC
Description
What kind of Circuit Breakers are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





































