
Number
Total (€ 229.99 / piece)
€ 229.99
incl. VAT
14-day return policy included
Technical specifications
- Design: for transformer protection
- Weight: 0,519 kg
- Design of the thread of the connection screw: M4
- Mechanical life: 100000
- Electrical life: 100000
- Power loss: 7 W
- Mains frequency: 50/60 Hz.
- Packaging type
Piece
- Product type
Circuit breaker
- Type
3RV2811-1KD10
- Type
S00
- Amperage adjustment range (max.)
12.5 A
- Adjustment range (amperage)
12.5 A (max)
- No. of pins
3-pin
- Switching voltage (max.)
690 V AC
- Compatible with series
Siemens Sirius series
- Compatible with
Siemens
- Mounting type
DIN rail
- Min. temperature
-20 °C
- Max. temperature
+60 °C
- Features
+ auxiliary contact
- Connection
Screws
IP20
- Depth
97 mm
- Width
45 mm
- Height
144 mm
- Dim
(W x H x D) 45 x 144 x 97 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
0
0
12.5 A
3
0
20-690 V
IP20
Other
FALSE
Screw connection
Toggle
FALSE
100 kA
TRUE
FALSE
FALSE
Built-in device fixed built-in technique
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1745851 Siemens 3RV2811-1KD10 Circuit breaker 1 pc(s) Adjustment range (amperage): 12.5 A (max) Switching voltage (max.): 690 V
User & Safety Instructions
User & Safety Instructions 1745851 Siemens 3RV2811-1KD10 Circuit breaker 1 pc(s) Adjustment range (amperage): 12.5 A (max) Switching voltage (max.): 690 V
Description
Contactor, 4 NO, AC-1: 140 A 400 V AC/50 Hz 4-pole, 4 NO, Size S3 Screw terminal 1 NO+1 NC integrated
What kind of Circuit Breakers are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.







































