• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3RV2901-1J Auxiliary switch 1 pc(s) (W x H x D) 18 x 90 x 68 mm

1/6
Image similar
Product type
Auxiliary switch
Connection
Screw terminal
Type
3RV2901-1J
Compatible with series
Siemens Sirius series
Compatible with
Siemens
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 20 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 42.99 / piece)
€ 42.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Auxiliary switch

Type

3RV2901-1J

Compatible with series

Siemens Sirius series

Compatible with

Siemens

Mounting type

Push-fit

Min. temperature

-20 °C

Max. temperature

+60 °C

Connection

Screw terminal

IP20

Depth

68 mm

Width

18 mm

Height

90 mm

Dim

(W x H x D) 18 x 90 x 68 mm

Content

1 pc(s)

RoHS-compliant

Yes

Other

Top mounting

None

4 A

Screw connection

0

2

2

0

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1704088 Siemens 3RV2901-1J Auxiliary switch 1 pc(s) (W x H x D) 18 x 90 x 68 mm

Datasheet 1704088 Siemens 3RV2901-1J Auxiliary switch 1 pc(s) (W x H x D) 18 x 90 x 68 mm

User & Safety Instructions

User & Safety Instructions 1704088 Siemens 3RV2901-1J Auxiliary switch 1 pc(s) (W x H x D) 18 x 90 x 68 mm

Description

Contactor, AC-1: 140 A 230 V AC/50/60 Hz 3-pole, 3 NO, Size S3 Screw terminal 1 NO+1 NC integrated

What kind of Circuit Breakers are you looking for?

More interesting products

(*All information is plus legal VAT)