• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3SE50000AE031AJ0 3SE5000-0AE03-1AJ0 Door-operated switch actuator head Lever, Stainless steel lever, Plastic whe

1/2
Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 20 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 44.99 / piece)
€ 44.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

ROLLER PLUNGER F. 3SE52, -40 DEG.

Our service for you

Technical specifications

  • External diameter: 22 mm
  • Mounting type: Lockable plug-in attachment
Product type

Door-operated switch actuator head

Connection

Jack connector

Operation type

Lever

Stainless steel lever

Plastic wheel

Weight

44 g

Actuating force

10 N

Min. temperature

-40 °C

Max. temperature

+85 °C

Durability

1.5E7

Material

Plastic

Compatible with (details)

For position switches

Width

22 mm

Type

3SE5000-0AE03-1AJ0

Content

1 pc(s)

RoHS-compliant

Yes

Other

None

None

None

Roller lever

None

Roller cam straight

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1704942 Siemens 3SE50000AE031AJ0 3SE5000-0AE03-1AJ0 Door-operated switch actuator head Lever, Stainless steel lever, Plastic whe

User & Safety Instructions

User & Safety Instructions 1704942 Siemens 3SE50000AE031AJ0 3SE5000-0AE03-1AJ0 Door-operated switch actuator head Lever, Stainless steel lever, Plastic whe

Description

Actuator head for position switch 3SE51/52 Roller plunger with Plastic roller 10 mm functional at -40 °C

More interesting products

(*All information is plus legal VAT)