• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3SE50000AT01 3SE5000-0AT01 Lever Metal lever, Plastic wheel 1 pc(s)

1/2
Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 10 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 24.99 / piece)
€ 24.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • External diameter: 19 mm
  • Mounting type: Lockable plug-in attachment
Packaging type

Piece

Product type

Lever

Connection

M12 plug

Operation type

Metal lever

Plastic wheel

Weight

26 g

Min. temperature

-25 °C

Max. temperature

+85 °C

Durability

1000000

Material

Metal

Compatible with (details)

For position switches

Type

3SE5000-0AT01

Content

1 pc(s)

RoHS-compliant

Yes

Other

None

None

None

Rotary lever

None

Roller cam straight

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1746588 Siemens 3SE50000AT01 3SE5000-0AT01 Lever Metal lever, Plastic wheel 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1746588 Siemens 3SE50000AT01 3SE5000-0AT01 Lever Metal lever, Plastic wheel 1 pc(s)

Description

LED cover for position switch Plastic 3SE52, for Enclosure according to EN 50047, 31 mm LEDs, yellow/green, 24 V DC Color turquoise

More interesting products

(*All information is plus legal VAT)