
Number
Total (€ 57.99 / piece)
€ 57.99
incl. VAT
14-day return policy included
Technical specifications
- Mounting type: Lockable plug-in attachment
- Packaging type
Piece
- Product type
Actuator head
- Connection
M12 plug
- Operation type
Rotary actuator
- Weight
44 g
- Min. temperature
-25 °C
- Max. temperature
+85 °C
- Durability
1000000
- Material
Plastic
- Type
3SE5000-0AT10
- Content
1 pc(s)
- RoHS-compliant
Yes
Other
None
None
None
Swivel drive
None
Roller cam straight
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1746590 Siemens 3SE50000AT10 3SE5000-0AT10 Actuator head Rotary actuator 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1746590 Siemens 3SE50000AT10 3SE5000-0AT10 Actuator head Rotary actuator 1 pc(s)
Description
Empty enclosure Position switch plastic according to EN 50047, 31 mm M20 x 1.5, with cover Color turquoise and plunger
What kind of Position Switches are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


















































