
Technical specifications
- Number of switching contacts: 2
- Isolation voltage: 400 V
- Operating frequency: 50/60 Hz
- Packaging type
Piece
- Product type
Main switch
- Connection
Screws
- Operation type
Spring-loaded contact
- Switching current (max.)
6 A
- Contact type
2 breakers
2 makers
1 change-over
- Contact material
Silver alloy
- Weight
450 g
- Actuating force
30 N
- Min. temperature
-25 °C
- Max. temperature
+85 °C
IP66
IP67
- Thread size
M20 x 1.5
- Durability
5000000
- Electrical lifespan
100000
- Material
Metal
- Compatible with (details)
For position switches
- Width
56 mm
- Type
3SE5162-0CA00-1CA0
- Content
1 pc(s)
- Dim
(L x W) 107.7 mm x 56 mm
- RoHS-compliant
Yes
- Length
107.7 mm
- Depth
37.3 mm
Quick-break switch
Metal
TRUE
Lacquered
FALSE
None
None
None
Cuboid
IP66/IP67
TRUE
2
None
None
FALSE
6 A
6 A
0.55 A
3 A
56 mm
37.3 mm
107.7 mm
FALSE
-25-85 °C
2
2
0
Roller cam straight
12
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1745507 Siemens 3SE51620CA001CA0 3SE5162-0CA00-1CA0 Main switch 6 A Spring-loaded contact IP66, IP67 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1745507 Siemens 3SE51620CA001CA0 3SE5162-0CA00-1CA0 Main switch 6 A Spring-loaded contact IP66, IP67 1 pc(s)
Description
What kind of Position Switches are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


































