• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3SE50000AV01 3SE5000-0AV01 Separate actuator separate actuator 1 pc(s)

1/2
Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

58 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 8.99 / piece)
€ 8.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Mounting type: screw fastening
Packaging type

Piece

Product type

Separate actuator

Operation type

separate actuator

Weight

34 g

Factory colour

Multicolour

Min. temperature

-25 °C

Max. temperature

+85 °C

Durability

1000000

Material

Zinc (die-cast)

Type

3SE5000-0AV01

Content

1 pc(s)

RoHS-compliant

Yes

None

None

None

Roller cam straight

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1699557 Siemens 3SE50000AV01 3SE5000-0AV01 Separate actuator separate actuator 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1699557 Siemens 3SE50000AV01 3SE5000-0AV01 Separate actuator separate actuator 1 pc(s)

Description

Position switch Plastic enclosure according to EN 50047, 31 mm 1 NO/1 NC quick action contacts integrated (not replaceable) with M12 connector, 4-pole Pin assignment: Pin1=21, Pin2=22 Pin3=13, Pin4=14 for max. 250 V and 4 A Twist lever, right and/or left switching can be set with plastic roller 19 mm

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)