• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3SE50000MA00 3SE5000-0MA00 Switcher 230 V 6 A Contact IP00 1 pc(s)

1/2
Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 6 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 31.99 / piece)
€ 31.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Isolation voltage: 250 V
  • Mounting type: Snap-on mounting
Packaging type

Piece

Product type

Switcher

Connection

Screws

Switching voltage

230 V

Switching current (max.)

6 A

Contact type

2 breakers

1 maker

Contact material

Silver alloy

Functions

Contact

Weight

24 g

Min. temperature

-25 °C

Max. temperature

+85 °C

IP00

Durability

1.5E7

Electrical lifespan

100000

Compatible with (details)

For position switches

Width

22 mm

Type

3SE5000-0MA00

Content

1 pc(s)

RoHS-compliant

Yes

Other

None

None

None

IP00

2

None

6 A

6 A

0.55 A

3 A

25 mm

2

1

0

Roller cam straight

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1746795 Siemens 3SE50000MA00 3SE5000-0MA00 Switcher 230 V 6 A Contact IP00 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1746795 Siemens 3SE50000MA00 3SE5000-0MA00 Switcher 230 V 6 A Contact IP00 1 pc(s)

Description

Safety position switch with separate actuator Metal enclosure 31 mm, 1x (M20x 1.5) Slow-action contacts 1 NO+2 NC 5 directions of approaches The matching separate Actuator 3SE5000-0AV0./-0AW. must be ordered separately

More interesting products

(*All information is plus legal VAT)