• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3SE51220CH80 3SE5122-0CH80 Door-operated switch 6 A Lever IP65, IP67 1 pc(s)

1/3
Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 10 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 69.99 / piece)
€ 69.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Isolation voltage: 400 V
  • Operating frequency: 50/60 Hz
Packaging type

Piece

Product type

Door-operated switch

Connection

Screws

Operation type

Lever

Switching current (max.)

6 A

Contact type

1 breaker

1 maker

1 change-over

Contact material

Silver alloy

Weight

440 g

Min. temperature

-25 °C

Max. temperature

+85 °C

IP65

IP67

Thread size

M20 x 1.5

Durability

15000000

Electrical lifespan

100000

Material

Metal

Width

56 mm

Type

3SE5122-0CH80

Content

1 pc(s)

Dim

(L x W) 281 mm x 56 mm

RoHS-compliant

Yes

Length

281 mm

Depth

49.8 mm

Quick-break switch

Metal

FALSE

Lacquered

FALSE

None

None

None

Cuboid

IP65

FALSE

0

Actuating rod

None

FALSE

6 A

6 A

0.55 A

3 A

56 mm

49.8 mm

281 mm

FALSE

-25-85 °C

1

1

0

Roller cam straight

12

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1747557 Siemens 3SE51220CH80 3SE5122-0CH80 Door-operated switch 6 A Lever IP65, IP67 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1747557 Siemens 3SE51220CH80 3SE5122-0CH80 Door-operated switch 6 A Lever IP65, IP67 1 pc(s)

Conformity certificate

Conformity certificate 1747557 Siemens 3SE51220CH80 3SE5122-0CH80 Door-operated switch 6 A Lever IP65, IP67 1 pc(s)

Description

Position switch Metal enclosure 56 mm wide Device connection 3x (M20x 1.5) 1 NO/2 NC quick action contacts Rotary actuator right/left adjustable, with adjustable-length metal lever 100 mm long and with positive fit (grid hole) and plastic roller 19 mm

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)