• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3SE51220CH82 3SE5122-0CH82 Door-operated switch 6 A Lever, Plastic rod IP65, IP67 1 pc(s)

1/3
Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 83.99 / piece)
€ 83.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

SAFETY POS. SWITCH W. SEPARATE

Our service for you

Technical specifications

  • Isolation voltage: 400 V
  • Operating frequency: 50/60 Hz
Packaging type

Piece

Product type

Door-operated switch

Connection

Screws

Operation type

Lever

Plastic rod

Switching current (max.)

6 A

Contact type

1 breaker

1 maker

1 change-over

Contact material

Silver alloy

Weight

428 g

Min. temperature

-25 °C

Max. temperature

+85 °C

IP65

IP67

Thread size

M20 x 1.5

Durability

15000000

Electrical lifespan

100000

Material

Metal

Dim. (add. text)

Casing

Width

56 mm

Type

3SE5122-0CH82

Content

1 pc(s)

Dim

(L x W) 281 mm x 56 mm (Casing)

RoHS-compliant

Yes

Length

281 mm

Depth

49.8 mm

Quick-break switch

Metal

FALSE

Lacquered

FALSE

None

None

None

Cuboid

IP65

FALSE

0

Actuating rod

None

FALSE

6 A

6 A

0.55 A

3 A

56 mm

49.8 mm

281 mm

FALSE

-25-85 °C

1

1

0

Roller cam straight

12

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1748302 Siemens 3SE51220CH82 3SE5122-0CH82 Door-operated switch 6 A Lever, Plastic rod IP65, IP67 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1748302 Siemens 3SE51220CH82 3SE5122-0CH82 Door-operated switch 6 A Lever, Plastic rod IP65, IP67 1 pc(s)

Conformity certificate

Conformity certificate 1748302 Siemens 3SE51220CH82 3SE5122-0CH82 Door-operated switch 6 A Lever, Plastic rod IP65, IP67 1 pc(s)

Description

SAFETY POS. SWITCH W. SEPARATE ACTUATOR, METAL HOUSING, 56MM, DEVICE CONNECTION 3X(M20X1.5) SLOW-ACTION CONTACTS 1NC/2NO FOR EX ZONE 22

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)