
Number
Total (€ 61.99 / piece)
€ 61.99
incl. VAT
14-day return policy included
Technical specifications
- Mounting type: screw fastening
- Number of switching contacts: 1
- Operating frequency: 50/60 Hz
- Isolation voltage: 400 V
- Packaging type
Piece
- Product type
Hinge switch
- Connection
Screws
- Operation type
Rotation actuator
Lever arm
- Switching current (max.)
6 A
- Contact type
1 breaker
1 maker
1 change-over
- Contact material
Silver alloy
- Weight
124 g
- Min. temperature
-25 °C
- Max. temperature
+85 °C
IP65
- Thread size
M20 x 1.5
- Durability
1000000
- Electrical lifespan
100000
- Material
Plastic
- Width
31 mm
- Type
3SE5232-0HU21
- Content
1 pc(s)
- Dim
(L x W) 92 mm x 31 mm
- RoHS-compliant
Yes
- Length
92 mm
Plastic
TRUE
Other
FALSE
None
None
None
Cuboid
IP65
TRUE
1
Hollow shaft
None
6 A
0.55 A
3 A
31 mm
52.8 mm
92 mm
1
1
0
Roller cam straight
12
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1704825 Siemens 3SE52320HU21 3SE5232-0HU21 Hinge switch 6 A Rotation actuator, Lever arm IP65 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1704825 Siemens 3SE52320HU21 3SE5232-0HU21 Hinge switch 6 A Rotation actuator, Lever arm IP65 1 pc(s)
Description
Actuator head for position switch 3SE51 Roller lever Stainless steel lever and Plastic roller 22 mm
What kind of Position Switches are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
































