
Technical specifications
- Product type
Safety button
- Connection
M12 plug
- Operation type
separate actuator
- Functions
Magnetic lock
- Thread size
M12
- Material
Plastic
- Type
3SE5324-0SB21-1AP0
- Content
1 pc(s)
- RoHS-compliant
Yes
Plastic
TRUE
Uncoated
FALSE
Slow-action switch
None
None
None
Special construction
IP66/IP67
2
None
1.5 A
1.5 A
54 mm
FALSE
43.5 mm
198 mm
1300 N
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2870434 Siemens 3SE53240SB211AP0 3SE5324-0SB21-1AP0 Safety button separate actuator Magnetic lock 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2870434 Siemens 3SE53240SB211AP0 3SE5324-0SB21-1AP0 Safety button separate actuator Magnetic lock 1 pc(s)
Description
What kind of Position Switches are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

















