• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3SU11000AB201BA0 3SU1100-0AB20-1BA0 Pushbutton momentary 1 pc(s) Piece

Image similar
Packaging type
Piece
Product type
Pushbutton
Recess diameter
22 mm
Switch/button features
planar
Functions
momentary
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Product type

Pushbutton

Switch/button features

planar

Functions

momentary

Material

Plastic

Recess diameter

22 mm

Content

1 pc(s)

RoHS-compliant

Yes

Type

3SU1100-0AB20-1BA0

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3637585 Siemens 3SU11000AB201BA0 3SU1100-0AB20-1BA0 Pushbutton momentary 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 3637585 Siemens 3SU11000AB201BA0 3SU1100-0AB20-1BA0 Pushbutton momentary 1 pc(s) Piece

Description

Hints

Re switch position: content in parentheses describes the n/o and n/c contact constellation