• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3SU11000AB203CA0 3SU1100-0AB20-3CA0 Pushbutton Front ring (PVC), round Button Black, Red 1 pc(s)

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Mounting type: Front panel mounting
  • Number of command points: 1
  • Actuator type: Push button, flat
  • Mounting width 29.5 mm
  • Mounting height 11 mm
  • Material / actuator: Plastic
  • Product component / front ring: Yes
  • Tightening torque / of the screws in the holder / maximum: 1.2 Nm
  • Design of the front ring: Standard
  • Installation depth: 49.7 mm
  • Shape / installation opening: Round
  • Material / holder: Plastic
  • Switching frequency / maximum [1/h]: 3600
  • Protection class IP / of the connection terminal: IP20
  • Vibration resistance: 10 ... 500 Hz 5G
  • Operating equipment protection class: II.
  • Positive tolerance of the installation diameter: 0.4 mm
  • Product function / forced opening: Yes
  • Connectable conductor cross-section / single-wire / without wire-end processing / maximum: 1.5 mm²
  • Connectable conductor cross-section / single-wire / without wire-end processing / minimum: 0.25 mm²
  • Connectable conductor cross-section / fine-wired / with wire-end processing / max. 0.75 mm²
  • Connectable conductor cross-section / fine-wired / with wire-end processing / minimum: 0.25 mm²
  • Connectable conductor cross-section / fine-wired / without wire-end processing / maximum 1.5 mm²
  • Connectable conductor cross-section / fine-wired / without wire-end processing / minimum: 0.25 mm²
  • Connectable conductor cross-section / for auxiliary contacts / single-wire or multi-wire / maximum: 1.5 mm²
  • Number of contact modules: 1
  • Tightening torque / of the screws in the holder / minimum: 1 Nm
  • Type of connectable conductor cross-sections / for AWG wires: 2x (24 ... 16)
  • Type of connectable conductor cross-sections / single-wired / without wire-end processing: 2x (0.25 ... 1.5 mm²)
  • Type of connectable conductor cross-sections / fine-wired / with wire-end processing: 2x (0.25 ... 0.75 mm²)
  • Type of connectable conductor cross-sections / fine-wired / without wire-end processing: 2x (0.25 ... 1.5 mm²)
  • Contact/auxiliary contact design: Silver alloy
  • AWG number / as coded connectable conductor cross-section / maximum: 16
  • AWG number / as coded connectable conductor cross-section / minimum: 24
  • Mounting type / of modules and accessories: Front panel mounting
  • Operating voltage / at AC / at 50 Hz / rated value / maximum 500 V.
  • Operating voltage / at AC / at 50 Hz / rated value / minimum: 5 V.
  • Operating voltage / at AC / at 60 Hz / rated value / maximum 500 V.
  • Operating voltage / at AC / at 60 Hz / rated value / minimum: 5 V.
  • Operating voltage / at DC / rated value / maximum 500 V.
  • Operating voltage / at DC / rated value / minimum: 5 V.
  • Continuous current / of circuit breaker C characteristic [A]: 10
  • Insulation voltage / rated value 500 V.
  • Product component / bulbs: no.
  • Voltage type / operating voltage: AC/DC
  • Surge voltage strength / rated value: 6 kV
  • Thermal current 10 A.
  • Pollution level 3
Product type

Pushbutton

Switch/button features

Front ring (PVC)

round

Lighting type

None

Operation type

Button

Factory colour

Black

Red

Button Ø

29.45 mm

Print motif

None

Connection

Spring-loaded connector

Shape

Round

Front panel cut-out

29.5 x 11 mm

Functions

momentary

Contact type

1 breaker

Durability

10000000

Electrical lifespan

10000000

Recess diameter

22.3 mm

Type

Complete unit

IP66

IP67

IP69/IP69K

Min. temperature

-25 °C

Max. temperature

+70 °C

Switch position

1 x Off/(On)

Width

30 mm

Height

40 mm

Content

1 pc(s)

Dim

(W x H) 30 mm x 40 mm

RoHS-compliant

Yes

Type

3SU1100-0AB20-3CA0

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2262143 Siemens 3SU11000AB203CA0 3SU1100-0AB20-3CA0 Pushbutton Front ring (PVC), round Button Black, Red 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2262143 Siemens 3SU11000AB203CA0 3SU1100-0AB20-3CA0 Pushbutton Front ring (PVC), round Button Black, Red 1 pc(s)

Description

Pushbutton, 22 mm, round, plastic, red, Pushbutton, flat, momentary, with holder 1NC, spring-type terminal SIRIUS ACT push button for switching and controlling electrical consumers.
Under the SIRIUS ACT brand name Siemens offers a unique portfolio of control and signaling devices with worldwide product approvals in four modern design series made of robust real metal and high-quality plastic.
The innovative snap-on concept simplifies the assembly so far that only one hand and no special tools are required for this. As mounting holes, nuts-free holes are sufficient, since a 100% anti-twist protection is already integrated.
Thanks to the consistently high degree of protection, the robust devices are suitable for industrial use and suitable for outdoor use. Even the cleaning with high pressure jet is possible. Neither dust, oils nor aggressive alkalis can disturb the reliable operation.
In addition to standard wiring, the devices can also be connected to the controller via PROFINET, AS-Interface or IO-Link. Thus you reduce your wiring effort, minimize sources of error and gain more flexibility.
The graphical online configurator conveniently supports the selection and ordering of individual devices, housings and labels. Extensive documentation (e.g. manual, 3D data, connection diagram) is available.
Available versions: Multiple colors, illuminated/unilluminated, with/without labeling, latching/momentary action, different push button and front ring heights.
Note: Complete unit, supplied with holder and modules.
SIRIUS ACT - Performance in action when commands and signaling. Simply mounted, simply strong, simply perfect.

This text is machine translated.

What kind of Actuators & Buttons are you looking for?