• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3SU11000AB603BA0 3SU1100-0AB60-3BA0 Pushbutton Front ring (PVC), round Button Black, White 1 pc(s)

1/4
Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Mounting type: Front panel mounting
  • Number of command points: 1
  • Actuator type: Push-button, flat
  • Mounting width 29.5 mm
  • Mounting height 11 mm
  • Material / actuator: Plastic
  • Product component / front ring: Yes
  • Tightening torque / screws in holder / maximum: 1.2 Nm
  • Front ring design: Standard
  • Installation depth: 49.7 mm
  • Form / mounting hole: Round
  • Material / of the holder: Plastic
  • Switching frequency / maximum [1/h]: 3600
  • Protection class IP / the connection terminal IP20
  • Vibration resistance: 10 ... 500 Hz: 5g
  • Equipment protection class II.
  • Positive tolerance of the mounting diameter: 0.4 mm
  • Connectable wire cross section / single wire / without wire end processing / maximum: 1.5 mm²
  • Connectable wire cross section / single wire / without wire end processing / minimum: 0.25 mm²
  • Conductor cross-section/fine wire/wire-end processing/maximum: 0.75 mm²
  • Conductor cross-section/fine wire/wire-end processing/minimum: 0.25 mm²
  • Connectable wire cross section / fine wire / without wire end processing / maximum: 1.5 mm²
  • Connectable wire cross section / fine wire / without wire end processing / minimum: 0.25 mm²
  • Cross-section/for auxiliary contacts/single-wire or multi-wire/maximum: 1.5 mm²
  • Number of contact modules: 1
  • Tightening torque / screws in holder / minimum: 1 Nm
  • Type of connectable wire cross-sections / for AWG lines: 2x (24 ... 16)
  • Type of connectable wire cross-sections / single wire / without wire-end processing: 2x (0.25 ... 1.5 mm²
  • Type of connectable wire cross-sections / fine wire / with wire-end processing: 2x (0.25 ... 0.75 mm²
  • Type of connectable wire cross-sections / fine wire / without wire-end processing: 2x (0.25 ... 1.5 mm²
  • Design of the contact / the auxiliary contacts: Silver alloy
  • AWG number / as coded connectable conductor cross-section / maximum: 16
  • AWG number / as coded connectable conductor cross-section / minimum: 24
  • Mounting type / modules and accessories: Front panel mounting
  • Operating voltage / at AC / at 50 Hz / rated value / maximum 500 V
  • Operating voltage / at AC / at 50 Hz / rated value / minimum 5 V
  • Operating voltage / at AC / at 60 Hz / rated value / maximum 500 V
  • Operating voltage / at AC / at 60 Hz / rated value / minimum 5 V
  • Operating voltage / at DC / Rated value / maximum: 500 V
  • Operating voltage / at DC / Rated value / minimum: 5 V
  • Continuous current / circuit breaker C-characteristic [A]: 10
  • Insulation voltage/rated value 500 V
  • Product component / bulb: No.
  • Type of voltage / operating voltage: AC/DC
  • Surge voltage strength/rated value 6 kV
  • Thermal current 10 A
  • Pollution level 3
Product type

Pushbutton

Switch/button features

Front ring (PVC)

round

Lighting type

None

Operation type

Button

Factory colour

Black

White

Case colour

White

Button Ø

29.45 mm

Print motif

None

Connection

Spring-loaded connector

Shape

Round

Functions

momentary

Contact type

1 maker

Durability

10000000

Electrical lifespan

10000000

Recess diameter

22.3 mm

Type

Complete unit

IP66

IP67

IP69/IP69K

Min. temperature

-25 °C

Max. temperature

+70 °C

Switch position

1 x Off/(On)

Width

30 mm

Height

40 mm

(Ø)

22 mm

Content

1 pc(s)

Dim

(Ø x H) 22 mm x 40 mm

RoHS-compliant

Yes

Depth

49.7 mm

Type

3SU1100-0AB60-3BA0

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2863873 Siemens 3SU11000AB603BA0 3SU1100-0AB60-3BA0 Pushbutton Front ring (PVC), round Button Black, White 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2863873 Siemens 3SU11000AB603BA0 3SU1100-0AB60-3BA0 Pushbutton Front ring (PVC), round Button Black, White 1 pc(s)

Description

Push button, 22 mm, round, plastic, white, pressure button, flat, momentary contact, with holder 1S, spring-loaded push button SIRIUS ACT for switching and control of electrical consumers.
Under the brand name SIRIUS ACT, Siemens offers a unique portfolio of control and signaling devices with worldwide product approvals in three modern design series made of robust real metal and high-quality plastic.
The innovative snap concept simplifies the mounting so that only one hand and no special tool are needed. As installation holes, slot-free holes are sufficient, since a 100% anti-twist protection is already integrated.
Thanks to the consistently high degree of protection, the robust devices are suitable for industrial use and for outdoor use. Even high-pressure cleaning is possible. Neither dust, oil nor aggressive alkalis can disturb the reliable operation.
In addition to the standard wiring, most devices can also be connected to the controller via PROFINET, AS-Interface or IO-Link. This reduces your wiring work, minimizes the sources of errors and gives you more flexibility.
The graphical online configurator conveniently supports the selection and ordering of individual devices, enclosures and labels. Extensive documentation (e.g. manual, 3D data, connection diagram) is available.
Available designs: Several colors, illuminated/unilluminated, with/without labeling, locking/momentary action, various push-button and front ring heights.
Note: Complete unit, supplied including holder and modules.
SIRIUS ACT - Performance in ACTION for commands and messages. Simply mounted, simply strong, simply perfect.

This text is machine translated.

What kind of Actuators & Buttons are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.