• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3SU11001HB201FG0 3SU1100-1HB20-1FG0 EPO switch latch (Ø) 40 mm 1 pc(s)

Image similar
Product type
EPO switch
Recess diameter
22 mm
Switch/button features
lockable
Functions
latch
Print motif
EMERGENCY STOP
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

EPO switch

Switch/button features

lockable

Functions

latch

Print motif

EMERGENCY STOP

Material

Plastic

(Ø)

40 mm

Recess diameter

22 mm

Content

1 pc(s)

Dim

(Ø) 40 mm

RoHS-compliant

Yes

Type

3SU1100-1HB20-1FG0

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3637603 Siemens 3SU11001HB201FG0 3SU1100-1HB20-1FG0 EPO switch latch (Ø) 40 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3637603 Siemens 3SU11001HB201FG0 3SU1100-1HB20-1FG0 EPO switch latch (Ø) 40 mm 1 pc(s)

Description

Hints

Re switch position: content in parentheses describes the n/o and n/c contact constellation

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.