
1/4
Image similar
Illuminated alerter
24 V DC/AC
22 mm
n.rel.
(W x H) 30 mm x 40 mm
Spring-loaded connector
40 g
1 pc(s)
30 mm
40 mm
Yes
+ LED
IP66
IP67
IP69
+70 °C
-25 °C
3SU1102-6AA70-3AA0
Yes
22.3 mm
AC/DC
1
Other
29.5 mm
11.8 mm
IP67/IP69K
TRUE
Other
FALSE
Other
Other
yes
Datasheet 1701558 Siemens 3SU1102-6AA70-3AA0 Illuminated alerter + LED 24 V DC/AC 1 pc(s)
User & Safety Instructions 1701558 Siemens 3SU1102-6AA70-3AA0 Illuminated alerter + LED 24 V DC/AC 1 pc(s)
Information 1701558 Siemens 3SU1102-6AA70-3AA0 Illuminated alerter + LED 24 V DC/AC 1 pc(s)
The necessary accessories are required to use the article as described.