• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3SU11020AB603BA0 3SU1102-0AB60-3BA0 Pushbutton momentary 1 pc(s)

Image similar
Product type
Pushbutton
Lighting type
LED
Contact type
1 maker
Connection
Spring-loaded connector
Recess diameter
22 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Our service for you

Technical specifications

Product type

Pushbutton

Switch/button features

planar

Casing/button colour

White

Functions

momentary

Lighting type

LED

Bulb type

LED (monochrome)

Contact type

1 maker

Material

Plastic

Connection

Spring-loaded connector

Recess diameter

22 mm

Content

1 pc(s)

RoHS-compliant

Yes

Type

3SU1102-0AB60-3BA0

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3637670 Siemens 3SU11020AB603BA0 3SU1102-0AB60-3BA0 Pushbutton momentary 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3637670 Siemens 3SU11020AB603BA0 3SU1102-0AB60-3BA0 Pushbutton momentary 1 pc(s)

Description

Hints

Re switch position: content in parentheses describes the n/o and n/c contact constellation